Cart

LDFMPVR

ST

LDO VREG ADJ 1A DFN2X2
Supplier: STMicroelectronics
Matchcode: LDFMPVR
Rutronik No.: ICSPR10306
Unit Pack: 3000
MOQ: 3000
package: DFN6-3
Packaging: REEL
On request
0.93 $
2,790.00 $

Prices

3,000 0.93 $
6,000 0.6623 $

Parameter

Mode
ADJ
Output current
0.5 A
Input Voltage
16 V
Package
DFN6-3
Automotive
NO
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.2 mA
Tolerance
1 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?