Cart

LDFM33PVR

ST LDFM33PVR

image shown is a representation only

ST

LDO VREG 3.3V 0.5A DFN6-2x2
Supplier: STMicroelectronics
Matchcode: LDFM33PVR
Rutronik No.: ICSPR10259
Unit Pack: 3000
MOQ: 3000
package: DFN6
Packaging: REEL
On request
0.4576 $
1,372.80 $

Prices

3,000 0.4576 $
6,000 0.3489 $
9,000 0.326 $
12,000 0.3117 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
16 V
Package
DFN6
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.8 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?