Cart

LDCL015MR

ST LDCL015MR

image shown is a representation only

ST

LDO VREG ADJ 0.15A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LDCL015MR
Rutronik No.: ICSPR9308
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.8075 $
2,422.50 $

Prices

3,000 0.8075 $
6,000 0.7924 $
9,000 0.7621 $

LDO VREG ADJ 0.15A SOT23 5L Description

150 mA capless ultra low drop linear regulator ICs

Parameter

Mode
ADJ
Output current
0.15 A
Input Voltage
5.5 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
50 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.012 mA
Tolerance
2 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?