Cart

LDBL20D-25R

ST

LDO VREG 2.5V 0.2A CSPS
Supplier: STMicroelectronics
Matchcode: LDBL20D-25R
Rutronik No.: ICSPR9771
Unit Pack: 15000
MOQ: 15000
package: STSTAMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.425 $
6,375.00 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.2 A
Input Voltage
5.5 V
Package
STSTAMP
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Tolerance
1.5 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?