Cart

LD59015C30R

ST

LDO VREG 3.0V 0.15A SOT323-5L
Supplier: STMicroelectronics
Matchcode: LD59015C30R
Rutronik No.: ICSPR9261
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
In Stock
0.4232 $
1,269.60 $

Prices

3,000 0.4232 $
6,000 0.3227 $
9,000 0.3015 $
12,000 0.2883 $

LDO VREG 3.0V 0.15A SOT323-5L Description

150 mA low noise high PSRR linear voltage regulator

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.15 A
Input Voltage
5.5 V
Package
SOT323-5
Automotive
NO
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.031 mA
Tolerance
1.8 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?