Cart

LD49150PT10R

ST

LDO VREG 1.0V 1.5A PPACK5
Supplier: STMicroelectronics
Matchcode: LD49150PT10R
Rutronik No.: ICSPR9717
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1679 $
2,919.75 $

Prices

2,500 1.1679 $
5,000 1.1239 $

Parameter

Mode
POS
Output Voltage
1 V
Output current
1.5 A
Input Voltage
5.5 V
Package
DPAK-5
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-25 °C
Tolerance
1.5 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?