Cart

LD3985M33R

ST LD3985M33R

image shown is a representation only

ST

ULTRA LDO 3.3V 0.15A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LD3985M33R
Rutronik No.: ICSPR8530
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
In Stock
0.19 $
570.00 $

Prices

3,000 0.19 $
6,000 0.1694 $
12,000 0.1647 $
18,000 0.1615 $

ULTRA LDO 3.3V 0.15A SOT23 5L Description

Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Dropout Voltage
100 mV
Quiescent curre
0.085 mA
ShortCirc.proof
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?