Cart

LD39300PT-R

ST

ULTRA LDO ADJ 3A PPACK5
Supplier: STMicroelectronics
Matchcode: LD39300PT-R
Rutronik No.: ICSPR9715
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
On request
0.608 $
1,520.00 $

Prices

2,500 0.608 $
5,000 0.5269 $
7,500 0.5219 $

ULTRA LDO ADJ 3A PPACK5 Description

Ultra low drop BICMOS voltage regulator

Parameter

Type
LOWDROP
Mode
ADJ
Output current
3 A
Tolerance
1.5 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
6 V
Dropout Voltage
200 mV
Quiescent curre
0.001 mA
Automotive
NO
Package
DPAK-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?