Cart

LD39200PUR

ST

LDO VREG ADJ 2A DFN3x3
Supplier: STMicroelectronics
Matchcode: LD39200PUR
Rutronik No.: ICSPR10216
Unit Pack: 3000
MOQ: 3000
package: DFN6-3
Packaging: REEL
On request
0.637 $
1,911.00 $

Prices

3,000 0.637 $
6,000 0.4851 $
9,000 0.4453 $
12,000 0.4294 $

Parameter

Mode
ADJ
Output current
2 A
Input Voltage
6 V
Package
DFN6-3
Automotive
NO
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
300 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Rev pol. prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?