Cart

LD39200PU33R

ST

LDO VREG 3.3V 2A DFN3X3
Supplier: STMicroelectronics
Matchcode: LD39200PU33R
Rutronik No.: ICSPR9788
Unit Pack: 3000
MOQ: 3000
package: DFN6-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.434 $
1,302.00 $

Prices

3,000 0.434 $
6,000 0.4256 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
2 A
Input Voltage
6 V
Automotive
NO
Package
DFN6-3
Dropout Voltage
130 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?