Cart

LD39200DPUR

ST

LDO VREG ADJ 2A DFN4x4
Supplier: STMicroelectronics
Matchcode: LD39200DPUR
Rutronik No.: ICSPR9770
Unit Pack: 4500
MOQ: 4500
package: DFN8-4
Packaging: REEL
On request
0.633 $
2,848.50 $

Prices

4,500 0.633 $
9,000 0.4508 $

Parameter

Mode
ADJ
Output current
2 A
Input Voltage
6 V
Package
DFN8-4
Automotive
NO
Dropout Voltage
130 mV
Tolerance
2 %
Shutdown
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?