Cart

LD39130SPUR

ST

LDO VREG ADJ 0.3A DFN1.2X1.3
Supplier: STMicroelectronics
Matchcode: LD39130SPUR
Rutronik No.: ICSPR9421
Unit Pack: 5000
MOQ: 5000
package: DFN6-1213
Packaging: REEL
On request
0.6016 $
3,008.00 $

Prices

5,000 0.6016 $
10,000 0.4287 $

Parameter

Mode
ADJ
Output Voltage
0,8-4 V
Output current
0.3 A
Input Voltage
5.5 V
Package
DFN6-1213
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.055 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?