Cart

LD39100PUR

ST

LDO VREG ADJ 1A DFN3X3
Supplier: STMicroelectronics
Matchcode: LD39100PUR
Rutronik No.: ICSPR9307
Unit Pack: 3000
MOQ: 3000
package: DFN6-3
Packaging: REEL
On request
1.10 $
3,300.00 $

Prices

3,000 1.10 $
6,000 0.7832 $

LDO VREG ADJ 1A DFN3X3 Description

1 A low quiescent current low noise voltage regulator

Parameter

Mode
ADJ
Output current
1 A
Input Voltage
5.5 V
Package
DFN6-3
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.02 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?