Cart

LD39030SJ25R

ST

ULTRA LDO 2.5V 0.3A CSPS0.4
Supplier: STMicroelectronics
Matchcode: LD39030SJ25R
Rutronik No.: ICSPR9768
Unit Pack: 5000
MOQ: 5000
package: FLIPCHIP-4
Packaging: REEL
On request
0.502 $
2,510.00 $

Prices

5,000 0.502 $
10,000 0.3577 $
15,000 0.342 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.3 A
Input Voltage
5.5 V
Package
FLIPCHIP-4
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.02 mA
Tolerance
2 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?