Cart

LD39030SJ12R

ST

ULTRA LDO 1.2V 0.3A CSPS0.4
Supplier: STMicroelectronics
Matchcode: LD39030SJ12R
Rutronik No.: ICSPR9248
Unit Pack: 5000
MOQ: 5000
package: FLIPCHIP-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3524 $
1,762.00 $

ULTRA LDO 1.2V 0.3A CSPS0.4 Description

300 mA low quiescent current soft-start, low noise voltage regulator

Parameter

Mode
POS
Output Voltage
1.2 V
Output current
0.3 A
Input Voltage
5.5 V
Package
FLIPCHIP-4
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.02 mA
Tolerance
2 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?