Cart

LD39020DTPU18R

ST

LDO VREG 1.8V 0.2A DFN1X1
Supplier: STMicroelectronics
Matchcode: LD39020DTPU18R
Rutronik No.: ICSPR9422
Unit Pack: 3000
MOQ: 10000
package: DFN4-1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3991 $
4,789.20 $

LDO VREG 1.8V 0.2A DFN1X1 Description

200 mA very low quiescent current Linear regulator IC

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.2 A
Input Voltage
5.5 V
Package
DFN4-1
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?