Cart

LD39015M12R

ST LD39015M12R

image shown is a representation only

ST

ULTRA LDO 1.2V 0.15A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LD39015M12R
Rutronik No.: ICSPR9243
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5259 $
1,577.70 $

Prices

3,000 0.5259 $
6,000 0.4724 $
9,000 0.4635 $

ULTRA LDO 1.2V 0.15A SOT23 5L Description

150 mA low quiescent current low noise voltage regulator

Parameter

Mode
POS
Output Voltage
1.2 V
Output current
0.15 A
Package
SOT23-5
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.085 mA
Op.Temp R.max
125 °C
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?