Cart

LD2985BM50R

ST LD2985BM50R

image shown is a representation only

ST

LDO VREG 5V 0.15A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LD2985BM50R
Rutronik No.: ICSPR7524
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
In Stock
0.1714 $
514.20 $

Prices

3,000 0.1714 $
6,000 0.1528 $
12,000 0.1485 $
18,000 0.1471 $

LDO VREG 5V 0.15A SOT23 5L Description

Very low drop and low noise voltage regulator with inhibit function

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.15 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
575 mV
Quiescent curre
0.08 mA
Shutdown
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?