Cart

LD2981CU50TR

ST LD2981CU50TR

image shown is a representation only

ST

LDO VREG 5V 0.1A SOT89
Supplier: STMicroelectronics
Matchcode: LD2981CU50TR
Rutronik No.: ICSPR9066
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
Topseller
In Stock
0.1633 $
408.25 $

Prices

2,500 0.1633 $
5,000 0.1456 $
10,000 0.1415 $
15,000 0.1401 $

LDO VREG 5V 0.1A SOT89 Description

Ultra low drop voltage regulators with inhibit low ESR output

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
375 mV
Quiescent curre
80 mA
Shutdown
YES
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?