Cart

LD2981CM30TR

ST LD2981CM30TR

image shown is a representation only

ST

LDO VREG 3.0V 0.1A SOT23-5L
Supplier: STMicroelectronics
Matchcode: LD2981CM30TR
Rutronik No.: ICSPR10242
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.112 $
672.00 $

Prices

6,000 0.112 $
12,000 0.111 $
18,000 0.11 $

LDO VREG 3.0V 0.1A SOT23-5L Description

Ultra low drop voltage regulators with inhibit low ESR output

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3 V
Output current
0.1 A
Tolerance
0.75 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
180 mV
Quiescent curre
1000 mA
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?