Cart

LD2981ABM50TR

ST LD2981ABM50TR

image shown is a representation only

ST

LDO.VREG POS 5V 0,1A SOT23-5L
Supplier: STMicroelectronics
Matchcode: LD2981ABM50TR
Rutronik No.: ICSPR5982
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2634 $
1,580.40 $

Prices

6,000 0.2634 $
9,000 0.2587 $
12,000 0.2539 $

LDO.VREG POS 5V 0,1A SOT23-5L Description

Ultra low drop voltage regulators with inhibit low ESR output

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
16 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
170 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.08 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?