Cart

LD2980ABM30TR

ST LD2980ABM30TR

image shown is a representation only

ST

LDO VREG 3.0V 1%L SOT23 5L
Supplier: STMicroelectronics
Matchcode: LD2980ABM30TR
Rutronik No.: ICSPR6188
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2315 $
694.50 $

Prices

3,000 0.2315 $
6,000 0.22 $
9,000 0.2158 $
12,000 0.2118 $

LDO VREG 3.0V 1%L SOT23 5L Description

Ultra low drop voltage regulators compatible with low ESR output capacitors

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.05 A
Input Voltage
16 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
225 mV
Op.Temp R.min
-40 °C
Quiescent curre
65 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?