Cart

LD29300P2MTR

ST LD29300P2MTR

image shown is a representation only

ST

LDO.VREG ADJ 3A P2PAK/A
Supplier: STMicroelectronics
Matchcode: LD29300P2MTR
Rutronik No.: ICSPR7360
Unit Pack: 1000
MOQ: 2000
package: P2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.533 $
1,066.00 $

Prices

2,000 0.533 $
4,000 0.5235 $
6,000 0.5139 $

LDO.VREG ADJ 3A P2PAK/A Description

3 A, very low drop voltage regulators

Parameter

Mode
ADJ
Output Voltage
1,25-13,3 V
Output current
3 A
Input Voltage
30 V
Automotive
NO
Package
P2PAK
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Quiescent curre
45 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?