Cart

LD29150PTR

ST LD29150PTR

image shown is a representation only

ST

LDO.VREG ADJ 1,5A 1% PPAK
Supplier: STMicroelectronics
Matchcode: LD29150PTR
Rutronik No.: ICSPR7729
Unit Pack: 2500
MOQ: 2500
package: PPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4185 $
1,046.25 $

Prices

2,500 0.4185 $
5,000 0.4146 $
7,500 0.4106 $

LDO.VREG ADJ 1,5A 1% PPAK Description

1.5 A, very low drop voltage regulators

Parameter

Mode
ADJ
Output current
1.5 A
Input Voltage
30 V
Automotive
NO
Package
PPAK
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
15 mA
Tolerance
1 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?