Cart

LD29150DT50R

ST

LDO VREG 5V 1.5A 1% DPAK
Supplier: STMicroelectronics
Matchcode: LD29150DT50R
Rutronik No.: ICSPR6803
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4964 $
1,241.00 $

Prices

2,500 0.4964 $
5,000 0.4917 $
7,500 0.4871 $

LDO VREG 5V 1.5A 1% DPAK Description

1.5 A, very low drop voltage regulators

Parameter

Mode
POS
Output Voltage
5 V
Output current
1.5 A
Input Voltage
30 V
Package
DPAK-3
Automotive
NO
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
15 mA
Tolerance
1 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?