Cart

LD29150DT33R

ST

LDO VREG 3.3V 1.5A 1% DPAK
Supplier: STMicroelectronics
Matchcode: LD29150DT33R
Rutronik No.: ICSPR6804
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.41 $
1,025.00 $

Prices

2,500 0.41 $
5,000 0.362 $
7,500 0.352 $
10,000 0.345 $

LDO VREG 3.3V 1.5A 1% DPAK Description

1.5 A, very low drop voltage regulators

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1.5 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
150 °C
Input Voltage
30 V
Dropout Voltage
700 mV
Quiescent curre
15 mA
Overtemp.prot.
YES
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?