Cart

LD29080S33R

ST LD29080S33R

image shown is a representation only

ST

LDO VREG ADJ 3,3V 0.8A SOT223
Supplier: STMicroelectronics
Matchcode: LD29080S33R
Rutronik No.: STVREG1009
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
On request
0.3147 $
786.75 $

Prices

2,500 0.3147 $
5,000 0.3068 $
7,500 0.3016 $
12,500 0.2937 $
17,500 0.2858 $

LDO VREG ADJ 3,3V 0.8A SOT223 Description

800 mA fixed and adjustable output very low drop voltage regulator

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
3.3 V
Output current
0.8 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
13 V
Dropout Voltage
400 mV
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?