Cart

LD29080PTR

ST

LDO VREG ADJ 0.8A PPACK5
Supplier: STMicroelectronics
Matchcode: LD29080PTR
Rutronik No.: ICSPR8483
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
On request
0.6918 $
1,729.50 $

Prices

2,500 0.6918 $
5,000 0.5275 $
7,500 0.4843 $
10,000 0.467 $

LDO VREG ADJ 0.8A PPACK5 Description

800 mA fixed and adjustable output very low drop voltage regulator

Parameter

Type
LOWDROP
Mode
ADJ
Output current
0.8 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
13 V
Dropout Voltage
400 mV
Quiescent curre
14 mA
Automotive
NO
Package
DPAK-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?