Cart

LD29080DT33R

ST

LDO VREG 3.3V 0.8A DPAK
Supplier: STMicroelectronics
Matchcode: LD29080DT33R
Rutronik No.: ICSPR8881
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6238 $
1,559.50 $

Prices

2,500 0.6238 $
5,000 0.612 $

LDO VREG 3.3V 0.8A DPAK Description

800 mA fixed and adjustable output very low drop voltage regulator

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Input Voltage
13 V
Automotive
NO
Package
DPAK-3
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Quiescent curre
14 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?