Cart

LD1117V50

ST LD1117V50

image shown is a representation only

ST

LDO VREG 5V 1A 2% TO220
Supplier: STMicroelectronics
Matchcode: LD1117V50
Rutronik No.: ICSPR6061
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.1782 $
8.91 $

Prices

50 0.1782 $
150 0.1589 $
250 0.1544 $
1,050 0.1529 $

LDO VREG 5V 1A 2% TO220 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5 mA
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?