Cart

LD1117STR

ST

LDO VREG ADJ 0.8A SOT223
Supplier: STMicroelectronics
Matchcode: LD1117STR
Rutronik No.: ICSPR7382
Unit Pack: 2500
MOQ: 2500
package: SOT223-3
Packaging: REEL
Soon available
0.16 $
400.00 $

Prices

2,500 0.16 $
5,000 0.125 $
7,500 0.1168 $
10,000 0.115 $
20,000 0.1117 $

LDO VREG ADJ 0.8A SOT223 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,25-15 V
Output current
0.8 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?