Cart

LD1117SC-R

ST

LDO VREG ADJ 1A 2% SOT223
Supplier: STMicroelectronics
Matchcode: LD1117SC-R
Rutronik No.: ICSPR9477
Unit Pack: 2500
MOQ: 10000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1181 $
1,181.00 $

Prices

10,000 0.1181 $
15,000 0.117 $

LDO VREG ADJ 1A 2% SOT223 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Mode
ADJ
Output Voltage
1,25-15 V
Output current
1 A
Input Voltage
15 V
Package
SOT223-3
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
0 °C
Quiescent curre
5 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?