Cart

LD1117S25CTR

ST

LDO VREG 2.5V 0.8A SOT223
Supplier: STMicroelectronics
Matchcode: LD1117S25CTR
Rutronik No.: ICSPR5990
Unit Pack: 2500
MOQ: 10000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1178 $
1,178.00 $

Prices

10,000 0.1178 $
15,000 0.1167 $

LDO VREG 2.5V 0.8A SOT223 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.8 A
Input Voltage
15 V
Package
SOT223-3
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
-40 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?