Cart

LD1117S18CTR

ST

LDO VREG 1.8V 1A SOT223
Supplier: STMicroelectronics
Matchcode: LD1117S18CTR
Rutronik No.: ICSPR9476
Unit Pack: 2500
MOQ: 10000
package: SOT223-3
Packaging: REEL
On request
0.0823 $
823.00 $

Prices

10,000 0.0823 $
20,000 0.0816 $

LDO VREG 1.8V 1A SOT223 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.8 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
450 mV
Quiescent curre
0.5 mA
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?