Cart

LD1117S12CTR

ST

LDO.VREG POS 1,2V 1A SOT223
Supplier: STMicroelectronics
Matchcode: LD1117S12CTR
Rutronik No.: ICSPR9475
Unit Pack: 2500
MOQ: 10000
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1112 $
1,112.00 $

Prices

10,000 0.1112 $
15,000 0.1101 $

LDO.VREG POS 1,2V 1A SOT223 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Mode
POS
Output Voltage
1.2 V
Output current
1 A
Input Voltage
16 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
450 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.5 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?