Cart

LD1117DTTR

ST LD1117DTTR

image shown is a representation only

ST

LDO.VREG ADJ 1,25-15V 0,8A 2%
Supplier: STMicroelectronics
Matchcode: LD1117DTTR
Rutronik No.: ICSPR6067
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.163 $
407.50 $

Prices

2,500 0.163 $
5,000 0.152 $
7,500 0.1492 $
10,000 0.1465 $
15,000 0.1451 $

LDO.VREG ADJ 1,25-15V 0,8A 2% Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Mode
ADJ
Output Voltage
1,25-15 V
Output current
0.8 A
Input Voltage
15 V
Automotive
NO
Package
DPAK
Dropout Voltage
1100 mV
Op.Temp R.min
0 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?