Cart

LD1117DTTR

ST

LDO.VREG ADJ 1,25-15V 0,8A 2%
Supplier: STMicroelectronics
Matchcode: LD1117DTTR
Rutronik No.: ICSPR10070
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
Topseller
In Stock
0.1023 $
255.75 $

Prices

2,500 0.1023 $
5,000 0.0912 $
7,500 0.0887 $
22,500 0.0878 $

LDO.VREG ADJ 1,25-15V 0,8A 2% Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,25-15 V
Output current
0.8 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5 mA
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?