Cart

LD1117DT12TR

ST

LDO VREG 1.2V 0.8A DPAK
Supplier: STMicroelectronics
Matchcode: LD1117DT12TR
Rutronik No.: ICSPR8206
Unit Pack: 2500
MOQ: 7500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1394 $
1,045.50 $

Prices

7,500 0.1394 $
10,000 0.1369 $
15,000 0.1356 $

LDO VREG 1.2V 0.8A DPAK Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Mode
POS
Output Voltage
1.2 V
Output current
0.8 A
Input Voltage
15 V
Package
DPAK-3
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
0 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?