Cart

LD1117D33TR

ST LD1117D33TR

image shown is a representation only

ST

LDO VREG 3.3V 0.8A SO-08
Supplier: STMicroelectronics
Matchcode: LD1117D33TR
Rutronik No.: ICSPR10172
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: REEL
In Stock
0.26 $
0.26 $

Prices

1 0.26 $
5,000 0.1978 $
10,000 0.1849 $
15,000 0.177 $

LDO VREG 3.3V 0.8A SO-08 Description

Adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5 mA
Automotive
NO
Package
SO-8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?