Cart

LD1117ASTR

ST

LDO.VREG ADJ 1A 2% SOT223
Supplier: STMicroelectronics
Matchcode: LD1117ASTR
Rutronik No.: ICSPR6925
Unit Pack: 2500
MOQ: 7500
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1235 $
926.25 $

Prices

7,500 0.1235 $
10,000 0.1213 $
15,000 0.1201 $

LDO.VREG ADJ 1A 2% SOT223 Description

Low drop fixed and adjustable positive voltage regulators

Parameter

Mode
ADJ
Output Voltage
1,25-15 V
Output current
1 A
Input Voltage
15 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
1100 mV
Op.Temp R.min
0 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?