Cart

LD1117ASTR

ST

LDO VREG ADJ 1A 2% SOT223
Supplier: STMicroelectronics
Matchcode: LD1117ASTR
Rutronik No.: ICSPR6925
Unit Pack: 2500
MOQ: 2500
package: SOT223-3
Packaging: REEL
Soon available
0.1758 $
439.50 $

Prices

2,500 0.1758 $
5,000 0.134 $
7,500 0.1252 $
15,000 0.1197 $

LDO VREG ADJ 1A 2% SOT223 Description

Low drop fixed and adjustable positive voltage regulators

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,25-15 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
SOT223-3
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?