Cart

LD1117AS12TR

ST

LDO.VREG POS 1,2V 1A SOT223
Supplier: STMicroelectronics
Matchcode: LD1117AS12TR
Rutronik No.: ICSPR10205
Unit Pack: 2500
MOQ: 2500
package: SOT223-5
Packaging: REEL
In Stock
0.1003 $
250.75 $

Prices

2,500 0.1003 $
5,000 0.0939 $
7,500 0.093 $
22,500 0.0921 $

LDO.VREG POS 1,2V 1A SOT223 Description

Low drop fixed and adjustable positive voltage regulators

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.2 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
125 °C
Input Voltage
15 V
Dropout Voltage
1100 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
SOT223-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?