Cart

LD1086V-DG

ST LD1086V-DG

image shown is a representation only

ST

LDO VREG ADJ 1.5A TO220
Supplier: STMicroelectronics
Matchcode: LD1086V-DG
Rutronik No.: ICSPR9534
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.4279 $
855.80 $

LDO VREG ADJ 1.5A TO220 Description

1.5 A adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,3-12 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
30 V
Dropout Voltage
1300 mV
Quiescent curre
5 mA
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?