Cart

LD1086D2T33TR

ST

LDO VREG 3.3V 1.5A D2PAK
Supplier: STMicroelectronics
Matchcode: LD1086D2T33TR
Rutronik No.: ICSPR7682
Unit Pack: 1000
MOQ: 1000
package: D2PAK-3
Packaging: REEL
In Stock
0.63 $
630.00 $

Prices

1,000 0.63 $
2,000 0.4793 $
3,000 0.4479 $
6,000 0.4282 $

LDO VREG 3.3V 1.5A D2PAK Description

1.5 A adjustable and fixed low drop positive voltage regulator

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
30 V
Dropout Voltage
1300 mV
Quiescent curre
5.0 mA
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?