Cart

LD1085D2M-R

ST

LDO.VREG ADJ 3A D2PAK/A
Supplier: STMicroelectronics
Matchcode: LD1085D2M-R
Rutronik No.: ICSPR8710
Unit Pack: 1000
MOQ: 2000
package: D2PAK/A
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.428 $
856.00 $

Prices

2,000 0.428 $
4,000 0.42 $
6,000 0.413 $

LDO.VREG ADJ 3A D2PAK/A Description

3 A low drop positive voltage regulator: adjustable and fixed

Parameter

Mode
ADJ
Output Voltage
1,25-28 V
Output current
3 A
Input Voltage
30 V
Automotive
NO
Package
D2PAK/A
Dropout Voltage
1300 mV
Op.Temp R.min
-40 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?