Cart

LCP1531RL

ST LCP1531RL

image shown is a representation only

ST

TVS for SLIC Protection
Supplier: STMicroelectronics
Matchcode: LCP1531 HF
Rutronik No.: DTRL8770
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.371 $
927.50 $

Prices

2,500 0.371 $
5,000 0.3553 $
7,500 0.347 $
10,000 0.3129 $

TVS for SLIC Protection Description

Protection for single voltage SLICs

Parameter

Package
SO8
Application
UNIDIRECTI
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?