Cart

L99ASC03TR

ST L99ASC03TR

image shown is a representation only

ST

3Ph BLDC DriVer TQFP48-EP
Supplier: STMicroelectronics
Matchcode: L99ASC03TR
Rutronik No.: ICMOT5127
Unit Pack: 2400
MOQ: 2400
package: TQFP48
Packaging: REEL
In Stock
3.81 $
9,144.00 $

3Ph BLDC DriVer TQFP48-EP Description

Brushless/Sensorless 3-phase motor pre-driver for automotive applications

Parameter

Type
BLDC,sensl
I(out)
0.2 A
U(min)
6 V
U(max)
22 V
Automotive
AEC-Q(100)
Package
TQFP48
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Ports
3phase
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?