Cart

L99ASC03GTR

ST L99ASC03GTR

image shown is a representation only

ST

3Ph BLDC DriVer 28V TQFP48-EP
Supplier: STMicroelectronics
Matchcode: L99ASC03GTR
Rutronik No.: ICMOT5274
Unit Pack: 2400
MOQ: 2400
package: TQFP48
Packaging: REEL
On request
4.07 $
9,768.00 $

Parameter

Type
BLDC,sensl
I(out)
0.2 A
U(min)
6 V
U(max)
22 V
Automotive
AEC-Q(100)
Package
TQFP48
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Ports
3phase
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?