Cart

L9997ND013TR

ST L9997ND013TR

image shown is a representation only

ST

Dual H-bridge Drv 26V SO-20
Supplier: STMicroelectronics
Matchcode: L9997ND013TR
Rutronik No.: ICMOT4477
Unit Pack: 1
MOQ: 1
package: SO-20
Packaging: REEL
In Stock
1.59 $
1.59 $

Prices

1 1.59 $
2,000 1.49 $
3,000 1.44 $
4,000 1.33 $

Dual H-bridge Drv 26V SO-20 Description

Dual Half Bridge Driver

Parameter

Type
DC
I(out)
1.8 A
U(min)
26 V
U(max)
40 V
Automotive
AEC-Q(100)
Package
SO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Ports
4
Input voltage
7 V
U(B)
40 V
R(DS)(on)
700 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?