Cart

L9822EPD013TR

ST L9822EPD013TR

image shown is a representation only

ST

8xLSS 6A 40V PowerS0-20 SMD
Supplier: STMicroelectronics
Matchcode: L9822EPD013TR
Rutronik No.: ICIFP45187
Unit Pack: 600
MOQ: 600
package: PowerSO-20
Packaging: REEL
On request
4.08 $
2,448.00 $

Prices

600 4.08 $
1,200 3.77 $

8xLSS 6A 40V PowerS0-20 SMD Description

Octal Serial Solenoid Driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-20
Channels
8
V(op,max)
40 V
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?